Part Details for RTX064321DDTP by Ralec
Overview of RTX064321DDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX064321DDTP
RTX064321DDTP CAD Models
RTX064321DDTP Part Data Attributes
|
RTX064321DDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX064321DDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX064321DDTP
This table gives cross-reference parts and alternative options found for RTX064321DDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX064321DDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG06DTC4321 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX064321DDTP vs ARG06DTC4321 |
RP73F2B4K32DTG | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064321DDTP vs RP73F2B4K32DTG |
AR06DTCO4321 | Fixed Resistor, Thin Film, 0.3333W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX064321DDTP vs AR06DTCO4321 |
RP73PF2B4K32DTDF | Fixed Resistor, Thin Film, 0.33W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064321DDTP vs RP73PF2B4K32DTDF |
AR06DTCV4321 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX064321DDTP vs AR06DTCV4321 |
RP73PF2B4K32DTD | Fixed Resistor, Thin Film, 0.33W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064321DDTP vs RP73PF2B4K32DTD |
RT1206DRD074K32L | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX064321DDTP vs RT1206DRD074K32L |
AR06DTRC3V4321 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX064321DDTP vs AR06DTRC3V4321 |
RTW30D1206D4321-RG70 | Fixed Resistor, Thin Film, 0.333W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX064321DDTP vs RTW30D1206D4321-RG70 |
RTX064321DDP3 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX064321DDTP vs RTX064321DDP3 |