Part Details for RTX064321CDTP by Ralec
Overview of RTX064321CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX064321CDTP
RTX064321CDTP CAD Models
RTX064321CDTP Part Data Attributes
|
RTX064321CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX064321CDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX064321CDTP
This table gives cross-reference parts and alternative options found for RTX064321CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX064321CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTRC3V4321N | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX064321CDTP vs AR06CTRC3V4321N |
WF12R4321CTL | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RTX064321CDTP vs WF12R4321CTL |
RTX064321CDP3 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX064321CDTP vs RTX064321CDP3 |
239061154322L | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RTX064321CDTP vs 239061154322L |
TP0625C4321TCE | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX064321CDTP vs TP0625C4321TCE |
SF12R4321CTL | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX064321CDTP vs SF12R4321CTL |
CRT1206-CY-4321EAS | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX064321CDTP vs CRT1206-CY-4321EAS |
AT1206CRD074K32L | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX064321CDTP vs AT1206CRD074K32L |
WF12R4321CTLQ | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX064321CDTP vs WF12R4321CTLQ |
TP0625C4321R4E | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX064321CDTP vs TP0625C4321R4E |