Part Details for RTX064122DEP2 by Ralec
Overview of RTX064122DEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX064122DEP2
RTX064122DEP2 CAD Models
RTX064122DEP2 Part Data Attributes
|
RTX064122DEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX064122DEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX064122DEP2
This table gives cross-reference parts and alternative options found for RTX064122DEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX064122DEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD4122D50 | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX064122DEP2 vs RN73H2BTTD4122D50 |
RNCH1206DTC41K2 | Fixed Resistor, Thin Film, 0.33W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX064122DEP2 vs RNCH1206DTC41K2 |
RN73H2BTTE4122D50 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX064122DEP2 vs RN73H2BTTE4122D50 |
HPTF1206-UC-4122DT | Fixed Resistor, Thin Film, 0.33W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX064122DEP2 vs HPTF1206-UC-4122DT |
CRT1206-DZ-4122EAS | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX064122DEP2 vs CRT1206-DZ-4122EAS |
RTX064122DEP4 | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX064122DEP2 vs RTX064122DEP4 |
AS1206Q4122D-T5 | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX064122DEP2 vs AS1206Q4122D-T5 |
SF12Q4122DTL | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX064122DEP2 vs SF12Q4122DTL |
RP73PG2B41K2DTD | Fixed Resistor, Thin Film, 0.33W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064122DEP2 vs RP73PG2B41K2DTD |
RP73G2B41K2DTD | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064122DEP2 vs RP73G2B41K2DTD |