Part Details for RTX064122CDP3 by Ralec
Overview of RTX064122CDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX064122CDP3
RTX064122CDP3 CAD Models
RTX064122CDP3 Part Data Attributes
|
RTX064122CDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX064122CDP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX064122CDP3
This table gives cross-reference parts and alternative options found for RTX064122CDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX064122CDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX064122CDTP | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX064122CDP3 vs RTX064122CDTP |
AR06CPC3V4122N | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX064122CDP3 vs AR06CPC3V4122N |
WF12R4122CTLQ | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX064122CDP3 vs WF12R4122CTLQ |
RNCH1206CKE41K2 | Fixed Resistor, Thin Film, 0.33W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX064122CDP3 vs RNCH1206CKE41K2 |
239061154123L | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RTX064122CDP3 vs 239061154123L |
SF12R4122CTLQ | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX064122CDP3 vs SF12R4122CTLQ |
RN73H2BTTE4122C25 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX064122CDP3 vs RN73H2BTTE4122C25 |
RTX064122CDP4 | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX064122CDP3 vs RTX064122CDP4 |
SF12R4122CTL | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX064122CDP3 vs SF12R4122CTL |
RNCH1206CTE41K2 | Fixed Resistor, Thin Film, 0.33W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX064122CDP3 vs RNCH1206CTE41K2 |