There are no models available for this part yet.
Overview of RTX063743BDP3 by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Agriculture Technology
Telecommunications
CAD Models for RTX063743BDP3 by Ralec
Part Data Attributes for RTX063743BDP3 by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
374000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RTX063743BDP3
This table gives cross-reference parts and alternative options found for RTX063743BDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX063743BDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206BKE374K | Fixed Resistor, Thin Film, 0.33W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX063743BDP3 vs RNCH1206BKE374K |
RN73H2BTTD3743B25 | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX063743BDP3 vs RN73H2BTTD3743B25 |
RT1206WRD10374KL | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX063743BDP3 vs RT1206WRD10374KL |
RT1206BRD13374KL | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX063743BDP3 vs RT1206BRD13374KL |
RP73F2B374KATG | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063743BDP3 vs RP73F2B374KATG |
NTRA12HB3743CTRQYF | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX063743BDP3 vs NTRA12HB3743CTRQYF |
CRT1206-BY-3743EST | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX063743BDP3 vs CRT1206-BY-3743EST |
WF12R3743ATL | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | RTX063743BDP3 vs WF12R3743ATL |
RP73F2B374KBTD | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063743BDP3 vs RP73F2B374KBTD |
WF12R3743BTLQ | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063743BDP3 vs WF12R3743BTLQ |