Part Details for RTX0635R7CBP2 by Ralec
Overview of RTX0635R7CBP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0635R7CBP2
RTX0635R7CBP2 CAD Models
RTX0635R7CBP2 Part Data Attributes
|
RTX0635R7CBP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0635R7CBP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 35.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX0635R7CBP2
This table gives cross-reference parts and alternative options found for RTX0635R7CBP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0635R7CBP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-TN-35R7CT | Fixed Resistor, Thin Film, 0.25W, 35.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX0635R7CBP2 vs HPTF1206-TN-35R7CT |
WF12W35R7CTLQ | Fixed Resistor, Thin Film, 0.25W, 35.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX0635R7CBP2 vs WF12W35R7CTLQ |
RTX0635R7CBP4 | Fixed Resistor, Thin Film, 0.25W, 35.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX0635R7CBP2 vs RTX0635R7CBP4 |
SF12W35R7CTLQ | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX0635R7CBP2 vs SF12W35R7CTLQ |
CAR120635.7OHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 35.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RTX0635R7CBP2 vs CAR120635.7OHMS0.25%10PPMHP |
TP0610C357JT4E | Fixed Resistor, Thin Film, 0.25W, 35.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX0635R7CBP2 vs TP0610C357JT4E |