There are no models available for this part yet.
Overview of RTX063160BBTP by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Agriculture Technology
Telecommunications
CAD Models for RTX063160BBTP by Ralec
Part Data Attributes for RTX063160BBTP by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
316 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RTX063160BBTP
This table gives cross-reference parts and alternative options found for RTX063160BBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX063160BBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B316RATD | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063160BBTP vs RP73C2B316RATD |
AR06BBBV3160N | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RTX063160BBTP vs AR06BBBV3160N |
RT1206BRB10316RL | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX063160BBTP vs RT1206BRB10316RL |
CRT1206-BW-3160ELF | Fixed Resistor, Thin Film, 0.25W, 316ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX063160BBTP vs CRT1206-BW-3160ELF |
RP73C2B316RATDF | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063160BBTP vs RP73C2B316RATDF |
RP73C2B316RBTDF | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063160BBTP vs RP73C2B316RBTDF |
WF12W3160BALQ | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063160BBTP vs WF12W3160BALQ |
RT1206WRB13316RL | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX063160BBTP vs RT1206WRB13316RL |
AR06ABBV3160 | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX063160BBTP vs AR06ABBV3160 |
RNCF1206BKT316R | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX063160BBTP vs RNCF1206BKT316R |