Part Details for RTX063090DDP4 by Ralec
Overview of RTX063090DDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX063090DDP4
RTX063090DDP4 CAD Models
RTX063090DDP4 Part Data Attributes
|
RTX063090DDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX063090DDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX063090DDP4
This table gives cross-reference parts and alternative options found for RTX063090DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX063090DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE3090D25 | Fixed Resistor, Metal Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX063090DDP4 vs RN73H2BTTE3090D25 |
WF12R3090DALQ | Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063090DDP4 vs WF12R3090DALQ |
NTRA12HD3090CTRQYF | Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX063090DDP4 vs NTRA12HD3090CTRQYF |
AT1206DRD07309RL | Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX063090DDP4 vs AT1206DRD07309RL |
RTW30D1206D3090-RG70 | Fixed Resistor, Thin Film, 0.333W, 309ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX063090DDP4 vs RTW30D1206D3090-RG70 |
AR06DBCO3090 | Fixed Resistor, Thin Film, 0.3333W, 309ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX063090DDP4 vs AR06DBCO3090 |
AR06DTRC3V3090N | Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX063090DDP4 vs AR06DTRC3V3090N |
AR06DTCV3090 | Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX063090DDP4 vs AR06DTCV3090 |
AR06DTRC3V3090 | Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX063090DDP4 vs AR06DTRC3V3090 |
RNCH1206DKE309R | Fixed Resistor, Thin Film, 0.33W, 309ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX063090DDP4 vs RNCH1206DKE309R |