Part Details for RTX063011BBP4 by Ralec
Overview of RTX063011BBP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX063011BBP4
RTX063011BBP4 CAD Models
RTX063011BBP4 Part Data Attributes
|
RTX063011BBP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX063011BBP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX063011BBP4
This table gives cross-reference parts and alternative options found for RTX063011BBP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX063011BBP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206ATT3K01 | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX063011BBP4 vs RNCF1206ATT3K01 |
WF12W3011BALQ | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063011BBP4 vs WF12W3011BALQ |
AR06ATBV3011 | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX063011BBP4 vs AR06ATBV3011 |
SF12W3011ATLQ | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063011BBP4 vs SF12W3011ATLQ |
TP0610B3011R5E | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX063011BBP4 vs TP0610B3011R5E |
WF12W3011ATLQ | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063011BBP4 vs WF12W3011ATLQ |
RP73C2B3K01ATG | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063011BBP4 vs RP73C2B3K01ATG |
239085133012L | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX063011BBP4 vs 239085133012L |
RT1206WRB073K01L | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX063011BBP4 vs RT1206WRB073K01L |
NTRH12A3011BTRF | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RTX063011BBP4 vs NTRH12A3011BTRF |