Part Details for RTX063010FETP by Ralec
Overview of RTX063010FETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX063010FETP
RTX063010FETP CAD Models
RTX063010FETP Part Data Attributes
|
RTX063010FETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX063010FETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX063010FETP
This table gives cross-reference parts and alternative options found for RTX063010FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX063010FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12F3010DTRF | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RTX063010FETP vs NTRH12F3010DTRF |
RN73H2BTTD3010F50 | Fixed Resistor, Metal Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX063010FETP vs RN73H2BTTD3010F50 |
WF12Q3010FTLQ | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063010FETP vs WF12Q3010FTLQ |
NTRA12HF3010DTRQYF | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX063010FETP vs NTRA12HF3010DTRQYF |
239045173011L | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RTX063010FETP vs 239045173011L |
RP73G2B301RFTN | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RTX063010FETP vs RP73G2B301RFTN |
CRT1206-FZ-3010EST | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX063010FETP vs CRT1206-FZ-3010EST |
CAR1206301OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RTX063010FETP vs CAR1206301OHMS1%50PPMHP |
NTRA12HF3010DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX063010FETP vs NTRA12HF3010DTR1KQYF |
RP73PG2B301RFTG | Fixed Resistor, Thin Film, 0.33W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063010FETP vs RP73PG2B301RFTG |