Part Details for RTX062550CBP4 by Ralec
Overview of RTX062550CBP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062550CBP4
RTX062550CBP4 CAD Models
RTX062550CBP4 Part Data Attributes
|
RTX062550CBP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062550CBP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX062550CBP4
This table gives cross-reference parts and alternative options found for RTX062550CBP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062550CBP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206255OHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RTX062550CBP4 vs CAR1206255OHMS0.25%10PPMHP |
AR06CBBV2550N | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RTX062550CBP4 vs AR06CBBV2550N |
CRT1206-CW-2550ELF | Fixed Resistor, Thin Film, 0.25W, 255ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX062550CBP4 vs CRT1206-CW-2550ELF |
WF12W2550CTL | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTX062550CBP4 vs WF12W2550CTL |
HPTF1206-TN-2550CT | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX062550CBP4 vs HPTF1206-TN-2550CT |
RT1206CRB07255RL | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX062550CBP4 vs RT1206CRB07255RL |
TP0610C2550T5E | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062550CBP4 vs TP0610C2550T5E |
RN73H2BTTD2550C10 | Fixed Resistor, Metal Film, 0.25W, 255ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX062550CBP4 vs RN73H2BTTD2550C10 |
TP0610C2550TCE | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062550CBP4 vs TP0610C2550TCE |
TP0610C2550T4E | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062550CBP4 vs TP0610C2550T4E |