Part Details for RTX062432DDP2 by Ralec
Overview of RTX062432DDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062432DDP2
RTX062432DDP2 CAD Models
RTX062432DDP2 Part Data Attributes
|
RTX062432DDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062432DDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX062432DDP2
This table gives cross-reference parts and alternative options found for RTX062432DDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062432DDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B24K3DTN | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RTX062432DDP2 vs RP73F2B24K3DTN |
RTW30D1206D2432-RG70 | Fixed Resistor, Thin Film, 0.333W, 24300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX062432DDP2 vs RTW30D1206D2432-RG70 |
NTRH13D2432CTRF | Fixed Resistor, Thin Film, 0.333W, 24300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RTX062432DDP2 vs NTRH13D2432CTRF |
AR06DTCO2432 | Fixed Resistor, Thin Film, 0.3333W, 24300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062432DDP2 vs AR06DTCO2432 |
AT1206DRD0724K3L | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX062432DDP2 vs AT1206DRD0724K3L |
NTRA12HD2432CTRQYF | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX062432DDP2 vs NTRA12HD2432CTRQYF |
CRT1206-DY-2432ELF | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX062432DDP2 vs CRT1206-DY-2432ELF |
RNCH1206DKE24K3 | Fixed Resistor, Thin Film, 0.33W, 24300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX062432DDP2 vs RNCH1206DKE24K3 |
RT1206DRD1024K3L | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX062432DDP2 vs RT1206DRD1024K3L |
WF12R2432DTL | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RTX062432DDP2 vs WF12R2432DTL |