Part Details for RTX062400CBTP by Ralec
Overview of RTX062400CBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062400CBTP
RTX062400CBTP CAD Models
RTX062400CBTP Part Data Attributes
|
RTX062400CBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062400CBTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX062400CBTP
This table gives cross-reference parts and alternative options found for RTX062400CBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062400CBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206CRB13240RL | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX062400CBTP vs RT1206CRB13240RL |
RT1206CRB10240RL | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX062400CBTP vs RT1206CRB10240RL |
AR06CBBV2400 | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062400CBTP vs AR06CBBV2400 |
RNCF1206CKT240R | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX062400CBTP vs RNCF1206CKT240R |
239081152401L | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX062400CBTP vs 239081152401L |
HPTF1206-TN-2400CT | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX062400CBTP vs HPTF1206-TN-2400CT |
RTX062400CBP2 | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX062400CBTP vs RTX062400CBP2 |
RN73H2BTTE2400C10 | Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX062400CBTP vs RN73H2BTTE2400C10 |
239085152401L | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX062400CBTP vs 239085152401L |
WF12W2400CTLQ | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062400CBTP vs WF12W2400CTLQ |