Part Details for RTX062400BETP by Ralec
Overview of RTX062400BETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX062400BETP
RTX062400BETP CAD Models
RTX062400BETP Part Data Attributes
|
RTX062400BETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062400BETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062400BETP
This table gives cross-reference parts and alternative options found for RTX062400BETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062400BETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATDO2400N | Fixed Resistor, Thin Film, 0.333W, 240ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RTX062400BETP vs AR06ATDO2400N |
RT1206WRE13240RL | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX062400BETP vs RT1206WRE13240RL |
WF12Q2400ATL | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RTX062400BETP vs WF12Q2400ATL |
RTX062400BEP4 | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX062400BETP vs RTX062400BEP4 |
RTX062400BEP2 | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX062400BETP vs RTX062400BEP2 |
AR06ABDV2400 | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062400BETP vs AR06ABDV2400 |
RP73G2B240RATG | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062400BETP vs RP73G2B240RATG |
WF12Q2400BTL | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RTX062400BETP vs WF12Q2400BTL |
AR06BTDV2400 | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062400BETP vs AR06BTDV2400 |
ARG06BTD2400 | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062400BETP vs ARG06BTD2400 |