Part Details for RTX062370CBP3 by Ralec
Overview of RTX062370CBP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062370CBP3
RTX062370CBP3 CAD Models
RTX062370CBP3 Part Data Attributes
|
RTX062370CBP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062370CBP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX062370CBP3
This table gives cross-reference parts and alternative options found for RTX062370CBP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062370CBP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBBV2370N | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RTX062370CBP3 vs AR06CBBV2370N |
RT1206CRB07237RL | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX062370CBP3 vs RT1206CRB07237RL |
RTX062370CBP2 | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX062370CBP3 vs RTX062370CBP2 |
RT1206CRB10237RL | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX062370CBP3 vs RT1206CRB10237RL |
RTX062370CBP4 | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX062370CBP3 vs RTX062370CBP4 |
WF12W2370CTLQ | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062370CBP3 vs WF12W2370CTLQ |
RNCF1206CTT237R | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX062370CBP3 vs RNCF1206CTT237R |
RTX062370CBTP | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX062370CBP3 vs RTX062370CBTP |
CRT1206-CW-2370EAS | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX062370CBP3 vs CRT1206-CW-2370EAS |
TP0610C2370R4E | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062370CBP3 vs TP0610C2370R4E |