Part Details for RTX062212BDTP by Ralec
Overview of RTX062212BDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062212BDTP
RTX062212BDTP CAD Models
RTX062212BDTP Part Data Attributes
|
RTX062212BDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062212BDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062212BDTP
This table gives cross-reference parts and alternative options found for RTX062212BDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062212BDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD1022K1L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX062212BDTP vs RT1206BRD1022K1L |
RT1206WRD1322K1L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX062212BDTP vs RT1206WRD1322K1L |
SF12R2212ATLQ | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062212BDTP vs SF12R2212ATLQ |
RP73F2B22K1BTDG | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062212BDTP vs RP73F2B22K1BTDG |
WF12R2212BALQ | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062212BDTP vs WF12R2212BALQ |
239065142213L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RTX062212BDTP vs 239065142213L |
WF12R2212AALQ | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062212BDTP vs WF12R2212AALQ |
RTX062212BDP3 | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX062212BDTP vs RTX062212BDP3 |
AR06BTRC3V2212 | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX062212BDTP vs AR06BTRC3V2212 |
CRT1206-AY-2212ELF | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX062212BDTP vs CRT1206-AY-2212ELF |