RTX062211CDP4
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,

Overview of RTX062211CDP4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX062211CDP4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX062211CDP4 by Ralec

RTX062211CDP4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
2210 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. RTX062211CDP4
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for RTX062211CDP4

This table gives cross-reference parts and alternative options found for RTX062211CDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062211CDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRT1206-CY-2211ELF Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc RTX062211CDP4 vs CRT1206-CY-2211ELF
RNCF1206CTE2K21 Fixed Resistor, Thin Film, 0.33W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX062211CDP4 vs RNCF1206CTE2K21
TP0625C2211RCE Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RTX062211CDP4 vs TP0625C2211RCE
AR06CTRC3V2211N Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RTX062211CDP4 vs AR06CTRC3V2211N
RTX062211CDP2 Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Ralec RTX062211CDP4 vs RTX062211CDP2
RT1206CRD102K21L Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTX062211CDP4 vs RT1206CRD102K21L
NTRA12HC2211CTRQYF Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RTX062211CDP4 vs NTRA12HC2211CTRQYF
AR06CPC3V2211 Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RTX062211CDP4 vs AR06CPC3V2211
RNCF1206CKE2K21 Fixed Resistor, Thin Film, 0.33W, 2210ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX062211CDP4 vs RNCF1206CKE2K21
TP0625C2211T5E Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RTX062211CDP4 vs TP0625C2211T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX062211CDP4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX062211CDP4 by Ralec

Select Manufacturer
Which Manufacturer of RTX062211CDP4 would you like to use for your alert(s)?
  • Please alert me when RTX062211CDP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX062211CDP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX062211CDP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX062211CDP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX062211CDP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX062211CDP4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: