Part Details for RTX062211BCP3 by Ralec
Overview of RTX062211BCP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062211BCP3
RTX062211BCP3 CAD Models
RTX062211BCP3 Part Data Attributes
|
RTX062211BCP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062211BCP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062211BCP3
This table gives cross-reference parts and alternative options found for RTX062211BCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062211BCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73D2B2K21BTDF | TE Connectivity | $0.4765 | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RTX062211BCP3 vs RP73D2B2K21BTDF |
CRT1206-BX-2211ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RTX062211BCP3 vs CRT1206-BX-2211ELF |
239075132212L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | RTX062211BCP3 vs 239075132212L |
NTRH12B2211NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RTX062211BCP3 vs NTRH12B2211NTRF |
RP73D2B2K21BTG | TE Connectivity | $0.7786 | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RTX062211BCP3 vs RP73D2B2K21BTG |
239071132212L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | RTX062211BCP3 vs 239071132212L |
RNCF1206AKS2K21 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RTX062211BCP3 vs RNCF1206AKS2K21 |
RT1206BRC132K21L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RTX062211BCP3 vs RT1206BRC132K21L |
RT1206WRC072K21L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RTX062211BCP3 vs RT1206WRC072K21L |
RP73D2B2K21ATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RTX062211BCP3 vs RP73D2B2K21ATDG |