Part Details for RTX062201BDP3 by Ralec
Overview of RTX062201BDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062201BDP3
RTX062201BDP3 CAD Models
RTX062201BDP3 Part Data Attributes
|
RTX062201BDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062201BDP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062201BDP3
This table gives cross-reference parts and alternative options found for RTX062201BDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062201BDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATCV2201 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062201BDP3 vs AR06ATCV2201 |
RP73F2B2K2ATD | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062201BDP3 vs RP73F2B2K2ATD |
RNCF1206BTE2K20 | Fixed Resistor, Thin Film, 0.33W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX062201BDP3 vs RNCF1206BTE2K20 |
RN73H2BTTD2201B25 | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX062201BDP3 vs RN73H2BTTD2201B25 |
RP73F2B2K2ATG | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062201BDP3 vs RP73F2B2K2ATG |
SF12R2201BALQ | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062201BDP3 vs SF12R2201BALQ |
WF12R2201BTL | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RTX062201BDP3 vs WF12R2201BTL |
AR06BBCV2201N | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX062201BDP3 vs AR06BBCV2201N |
RP73F2B2K2BTG | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062201BDP3 vs RP73F2B2K2BTG |
SF12R2201ATLA | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062201BDP3 vs SF12R2201ATLA |