RTX062152BBP3
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,

Overview of RTX062152BBP3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX062152BBP3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX062152BBP3 by Ralec

RTX062152BBP3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
21500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX062152BBP3
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
    VS

Alternate Parts for RTX062152BBP3

This table gives cross-reference parts and alternative options found for RTX062152BBP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062152BBP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239085132153L Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation RTX062152BBP3 vs 239085132153L
WF12W2152BALQ Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX062152BBP3 vs WF12W2152BALQ
RP73C2B21K5ATDF Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity RTX062152BBP3 vs RP73C2B21K5ATDF
RP73C2B21K5BTDF Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity RTX062152BBP3 vs RP73C2B21K5BTDF
CAR120621.5KOHMS0.1%10PPMHP Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Riedon RTX062152BBP3 vs CAR120621.5KOHMS0.1%10PPMHP
HPTF1206-TN-2152BT Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RTX062152BBP3 vs HPTF1206-TN-2152BT
WF12W2152ATLQ Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX062152BBP3 vs WF12W2152ATLQ
HPTF1206-TN-2152AT Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RTX062152BBP3 vs HPTF1206-TN-2152AT
RP73C2B21K5BTG Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity RTX062152BBP3 vs RP73C2B21K5BTG
CRT1206-BW-2152EAS Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RTX062152BBP3 vs CRT1206-BW-2152EAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX062152BBP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX062152BBP3 by Ralec

  • Please alert me when RTX062152BBP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTX062152BBP3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX062152BBP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTX062152BBP3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX062152BBP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX062152BBP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: