Part Details for RTX062100BCP2 by Ralec
Overview of RTX062100BCP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX062100BCP2
RTX062100BCP2 CAD Models
RTX062100BCP2 Part Data Attributes
|
RTX062100BCP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062100BCP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062100BCP2
This table gives cross-reference parts and alternative options found for RTX062100BCP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062100BCP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBNV2100N | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RTX062100BCP2 vs AR06BBNV2100N |
AR06BBNV2100 | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062100BCP2 vs AR06BBNV2100 |
239075132101L | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX062100BCP2 vs 239075132101L |
RP73D2B210RATG | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062100BCP2 vs RP73D2B210RATG |
RT1206BRC13210RL | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX062100BCP2 vs RT1206BRC13210RL |
RNCF1206AKS210R | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX062100BCP2 vs RNCF1206AKS210R |
RT1206BRC07210RL | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX062100BCP2 vs RT1206BRC07210RL |
CRT1206-AX-2100ELF | Fixed Resistor, Thin Film, 0.25W, 210ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX062100BCP2 vs CRT1206-AX-2100ELF |
RP73D2B210RBTDG | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062100BCP2 vs RP73D2B210RBTDG |
SF12F2100ATLQ | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062100BCP2 vs SF12F2100ATLQ |