Part Details for RTX062051DEP3 by Ralec
Overview of RTX062051DEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062051DEP3
RTX062051DEP3 CAD Models
RTX062051DEP3 Part Data Attributes
|
RTX062051DEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062051DEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX062051DEP3
This table gives cross-reference parts and alternative options found for RTX062051DEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062051DEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B2K05DTDG | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062051DEP3 vs RP73G2B2K05DTDG |
AS1206Q2051D-T5 | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX062051DEP3 vs AS1206Q2051D-T5 |
AR06DTDO2051N | Fixed Resistor, Thin Film, 0.333W, 2050ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RTX062051DEP3 vs AR06DTDO2051N |
RTW30E1206D2051-RG70 | Fixed Resistor, Thin Film, 0.333W, 2050ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX062051DEP3 vs RTW30E1206D2051-RG70 |
RNCH1206DKC2K05 | Fixed Resistor, Thin Film, 0.33W, 2050ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX062051DEP3 vs RNCH1206DKC2K05 |
AR06DBDO2051 | Fixed Resistor, Thin Film, 0.3333W, 2050ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062051DEP3 vs AR06DBDO2051 |
AR06DTDO2051 | Fixed Resistor, Thin Film, 0.3333W, 2050ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062051DEP3 vs AR06DTDO2051 |
TP0650D2051R5E | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062051DEP3 vs TP0650D2051R5E |
TP0650D2051TCE | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062051DEP3 vs TP0650D2051TCE |
AR06DTRC2V2051N | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX062051DEP3 vs AR06DTRC2V2051N |