Part Details for RTX062003BEP4 by Ralec
Overview of RTX062003BEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062003BEP4
RTX062003BEP4 CAD Models
RTX062003BEP4 Part Data Attributes
|
RTX062003BEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062003BEP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062003BEP4
This table gives cross-reference parts and alternative options found for RTX062003BEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062003BEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BZ-2003ELF | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX062003BEP4 vs CRT1206-BZ-2003ELF |
TP0650B2003T4E | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062003BEP4 vs TP0650B2003T4E |
TP0650B2003RCE | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062003BEP4 vs TP0650B2003RCE |
AR06BTRC2V2003N | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX062003BEP4 vs AR06BTRC2V2003N |
RP73G2B200KBTDF | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062003BEP4 vs RP73G2B200KBTDF |
AR06BBDV2003N | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RTX062003BEP4 vs AR06BBDV2003N |
CRT1206-BZ-2003EST | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX062003BEP4 vs CRT1206-BZ-2003EST |
TP0650B2003R4E | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062003BEP4 vs TP0650B2003R4E |
RP73G2B200KBTDG | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062003BEP4 vs RP73G2B200KBTDG |
CRT1206-AZ-2003ELF | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX062003BEP4 vs CRT1206-AZ-2003ELF |