Part Details for RTX062001CCP3 by Ralec
Overview of RTX062001CCP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062001CCP3
RTX062001CCP3 CAD Models
RTX062001CCP3 Part Data Attributes
|
RTX062001CCP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062001CCP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX062001CCP3
This table gives cross-reference parts and alternative options found for RTX062001CCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062001CCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTNV2001 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062001CCP3 vs AR06CTNV2001 |
RTX062001CCTP | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX062001CCP3 vs RTX062001CCTP |
CRT1206-CX-2001EAS | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX062001CCP3 vs CRT1206-CX-2001EAS |
WF12F2001CALQ | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062001CCP3 vs WF12F2001CALQ |
NTRH12C2001NTRF | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RTX062001CCP3 vs NTRH12C2001NTRF |
AR06CBNV2001 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062001CCP3 vs AR06CBNV2001 |
RTX062001CCP2 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX062001CCP3 vs RTX062001CCP2 |
CAR12062KOHMS0.25%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RTX062001CCP3 vs CAR12062KOHMS0.25%15PPMHP |
SF12F2001CTLQ | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062001CCP3 vs SF12F2001CTLQ |
WF12F2001CTLQ | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062001CCP3 vs WF12F2001CTLQ |