Part Details for RTX062000BDP4 by Ralec
Overview of RTX062000BDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX062000BDP4
RTX062000BDP4 CAD Models
RTX062000BDP4 Part Data Attributes
|
RTX062000BDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062000BDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062000BDP4
This table gives cross-reference parts and alternative options found for RTX062000BDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062000BDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B200RATDF | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062000BDP4 vs RP73F2B200RATDF |
RTW30D1206A2000-RG70 | Fixed Resistor, Thin Film, 0.333W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX062000BDP4 vs RTW30D1206A2000-RG70 |
SF12R2000AALQ | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062000BDP4 vs SF12R2000AALQ |
RP73F2B200RATG | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062000BDP4 vs RP73F2B200RATG |
CRT1206-AY-2000EAS | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX062000BDP4 vs CRT1206-AY-2000EAS |
RTW30D1206B2000-RG70 | Fixed Resistor, Thin Film, 0.333W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX062000BDP4 vs RTW30D1206B2000-RG70 |
RP73PF2B200RBTDF | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062000BDP4 vs RP73PF2B200RBTDF |
RP73F2B200RBTG | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062000BDP4 vs RP73F2B200RBTG |
SF12R2000BTLQ | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062000BDP4 vs SF12R2000BTLQ |
RTX062000BDP3 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX062000BDP4 vs RTX062000BDP3 |