Part Details for RTX061913FEP2 by Ralec
Overview of RTX061913FEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061913FEP2
RTX061913FEP2 CAD Models
RTX061913FEP2 Part Data Attributes
|
RTX061913FEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061913FEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061913FEP2
This table gives cross-reference parts and alternative options found for RTX061913FEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061913FEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061913FETP | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX061913FEP2 vs RTX061913FETP |
TP0650F1913R4E | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061913FEP2 vs TP0650F1913R4E |
CRT1206-FZ-1913ELF | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX061913FEP2 vs CRT1206-FZ-1913ELF |
RT1206FRE07191KL | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX061913FEP2 vs RT1206FRE07191KL |
RN73H2BTTE1913F50 | Fixed Resistor, Metal Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061913FEP2 vs RN73H2BTTE1913F50 |
AS1206Q1913F-T5 | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX061913FEP2 vs AS1206Q1913F-T5 |
RT1206FRE10191KL | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX061913FEP2 vs RT1206FRE10191KL |
239041171914L | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX061913FEP2 vs 239041171914L |
RNCF1206FTC191K | Fixed Resistor, Thin Film, 0.33W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061913FEP2 vs RNCF1206FTC191K |
TP0650F1913TCE | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061913FEP2 vs TP0650F1913TCE |