Part Details for RTX061801FEP2 by Ralec
Overview of RTX061801FEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX061801FEP2
RTX061801FEP2 CAD Models
RTX061801FEP2 Part Data Attributes
|
RTX061801FEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061801FEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061801FEP2
This table gives cross-reference parts and alternative options found for RTX061801FEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061801FEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q1801FTLA | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061801FEP2 vs SF12Q1801FTLA |
RTX061801FETP | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX061801FEP2 vs RTX061801FETP |
RP73G2B1K8FTD | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061801FEP2 vs RP73G2B1K8FTD |
CRT1206-FZ-1801EST | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061801FEP2 vs CRT1206-FZ-1801EST |
RN73H2BTTE1801F50 | Fixed Resistor, Metal Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061801FEP2 vs RN73H2BTTE1801F50 |
WF12Q1801FTLQ | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061801FEP2 vs WF12Q1801FTLQ |
RP73PG2B1K8FTD | Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061801FEP2 vs RP73PG2B1K8FTD |
RP73PG2B1K8FTG | Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061801FEP2 vs RP73PG2B1K8FTG |