Part Details for RTX0617R4BDP2 by Ralec
Overview of RTX0617R4BDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0617R4BDP2
RTX0617R4BDP2 CAD Models
RTX0617R4BDP2 Part Data Attributes
|
RTX0617R4BDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0617R4BDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX0617R4BDP2
This table gives cross-reference parts and alternative options found for RTX0617R4BDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0617R4BDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239065141749L | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RTX0617R4BDP2 vs 239065141749L |
WF12R17R4BALQ | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX0617R4BDP2 vs WF12R17R4BALQ |
HPTF1206-TE-17R4AT | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX0617R4BDP2 vs HPTF1206-TE-17R4AT |
RNCF1206ATE17R4 | Fixed Resistor, Thin Film, 0.33W, 17.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX0617R4BDP2 vs RNCF1206ATE17R4 |
AR06BTCV17R4 | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX0617R4BDP2 vs AR06BTCV17R4 |
RT1206WRD0717R4L | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX0617R4BDP2 vs RT1206WRD0717R4L |
RP73PF2B17R4BTD | Fixed Resistor, Thin Film, 0.33W, 17.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX0617R4BDP2 vs RP73PF2B17R4BTD |
RT1206BRD0717R4L | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX0617R4BDP2 vs RT1206BRD0717R4L |
RP73F2B17R4BTD | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX0617R4BDP2 vs RP73F2B17R4BTD |
HPTF1206-UE-17R4AT | Fixed Resistor, Thin Film, 0.33W, 17.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX0617R4BDP2 vs HPTF1206-UE-17R4AT |