Part Details for RTX061693BETP by Ralec
Overview of RTX061693BETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061693BETP
RTX061693BETP CAD Models
RTX061693BETP Part Data Attributes
|
RTX061693BETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061693BETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 169000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061693BETP
This table gives cross-reference parts and alternative options found for RTX061693BETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061693BETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206ATC169K | Fixed Resistor, Thin Film, 0.33W, 169000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061693BETP vs RNCF1206ATC169K |
RTW30E1206A1693-RG70 | Fixed Resistor, Thin Film, 0.333W, 169000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX061693BETP vs RTW30E1206A1693-RG70 |
SF12Q1693ATLA | Fixed Resistor, Thin Film, 0.25W, 169000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061693BETP vs SF12Q1693ATLA |
HPTF1206-UC-1693BT | Fixed Resistor, Thin Film, 0.33W, 169000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX061693BETP vs HPTF1206-UC-1693BT |
RP73G2B169KBTDG | Fixed Resistor, Thin Film, 0.25W, 169000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061693BETP vs RP73G2B169KBTDG |
HPTF1206-UC-1693AT | Fixed Resistor, Thin Film, 0.33W, 169000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX061693BETP vs HPTF1206-UC-1693AT |
NTRA12HA1693DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 169000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX061693BETP vs NTRA12HA1693DTR1KQYF |
NTRH13B1693DTRF | Fixed Resistor, Thin Film, 0.333W, 169000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RTX061693BETP vs NTRH13B1693DTRF |
SF12Q1693ATL | Fixed Resistor, Thin Film, 0.25W, 169000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061693BETP vs SF12Q1693ATL |
AR06ATDV1693N | Fixed Resistor, Thin Film, 0.25W, 169000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RTX061693BETP vs AR06ATDV1693N |