RTX061603DDP4
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,

Overview of RTX061603DDP4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX061603DDP4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX061603DDP4 by Ralec

RTX061603DDP4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
160000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTX061603DDP4
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for RTX061603DDP4

This table gives cross-reference parts and alternative options found for RTX061603DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061603DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF12R1603DTLA Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX061603DDP4 vs SF12R1603DTLA
AR06DBCV1603 Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX061603DDP4 vs AR06DBCV1603
RT1206DRD10160KL Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTX061603DDP4 vs RT1206DRD10160KL
AS1206E1603D-T5 Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RTX061603DDP4 vs AS1206E1603D-T5
PR06DTCV1603 Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX061603DDP4 vs PR06DTCV1603
AT1206DRD07160KL Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RTX061603DDP4 vs AT1206DRD07160KL
HPTF1206-UE-1603DT Fixed Resistor, Thin Film, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RTX061603DDP4 vs HPTF1206-UE-1603DT
RTW30D1206D1603-RG70 Fixed Resistor, Thin Film, 0.333W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RTX061603DDP4 vs RTW30D1206D1603-RG70
RNCF1206DTE160K Fixed Resistor, Thin Film, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX061603DDP4 vs RNCF1206DTE160K
RP73F2B160KDTN Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206 TE Connectivity RTX061603DDP4 vs RP73F2B160KDTN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX061603DDP4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX061603DDP4 by Ralec

Select Manufacturer
Which Manufacturer of RTX061603DDP4 would you like to use for your alert(s)?
  • Please alert me when RTX061603DDP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX061603DDP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX061603DDP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX061603DDP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX061603DDP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX061603DDP4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: