Part Details for RTX0615R4DDP2 by Ralec
Overview of RTX0615R4DDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0615R4DDP2
RTX0615R4DDP2 CAD Models
RTX0615R4DDP2 Part Data Attributes
|
RTX0615R4DDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0615R4DDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX0615R4DDP2
This table gives cross-reference parts and alternative options found for RTX0615R4DDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0615R4DDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD15R4D25 | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX0615R4DDP2 vs RN73H2BTTD15R4D25 |
RP73PF2B15R4DTDF | Fixed Resistor, Thin Film, 0.33W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX0615R4DDP2 vs RP73PF2B15R4DTDF |
AR06DTCO15R4 | Fixed Resistor, Thin Film, 0.3333W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX0615R4DDP2 vs AR06DTCO15R4 |
ARG06DTC15R4 | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX0615R4DDP2 vs ARG06DTC15R4 |
NTRA12HD15R4CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX0615R4DDP2 vs NTRA12HD15R4CTR1KQYF |
CRT1206-DY-15R4ELF | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX0615R4DDP2 vs CRT1206-DY-15R4ELF |
RP73F2B15R4DTG | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX0615R4DDP2 vs RP73F2B15R4DTG |
RTX0615R4DDP3 | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX0615R4DDP2 vs RTX0615R4DDP3 |
RT1206DRD1315R4L | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX0615R4DDP2 vs RT1206DRD1315R4L |
WF12R15R4DTL | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RTX0615R4DDP2 vs WF12R15R4DTL |