Part Details for RTX061580CEP3 by Ralec
Overview of RTX061580CEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061580CEP3
RTX061580CEP3 CAD Models
RTX061580CEP3 Part Data Attributes
|
RTX061580CEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061580CEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX061580CEP3
This table gives cross-reference parts and alternative options found for RTX061580CEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061580CEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q1580CTL | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061580CEP3 vs SF12Q1580CTL |
RTW30E1206C1580-RG70 | Fixed Resistor, Thin Film, 0.333W, 158ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX061580CEP3 vs RTW30E1206C1580-RG70 |
CRT1206-CZ-1580EAS | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061580CEP3 vs CRT1206-CZ-1580EAS |
239041151581L | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RTX061580CEP3 vs 239041151581L |
AR06CPC2V1580N | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX061580CEP3 vs AR06CPC2V1580N |
RTX061580CEP2 | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX061580CEP3 vs RTX061580CEP2 |
SF12Q1580CTLA | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061580CEP3 vs SF12Q1580CTLA |
TP0650C1580T4E | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061580CEP3 vs TP0650C1580T4E |
RN73H2BTTE1580C50 | Fixed Resistor, Metal Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061580CEP3 vs RN73H2BTTE1580C50 |
TP0650C1580RCE | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061580CEP3 vs TP0650C1580RCE |