Part Details for RTX061541CCTP by Ralec
Overview of RTX061541CCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061541CCTP
RTX061541CCTP CAD Models
RTX061541CCTP Part Data Attributes
|
RTX061541CCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061541CCTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX061541CCTP
This table gives cross-reference parts and alternative options found for RTX061541CCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061541CCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-CX-1541EAS | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061541CCTP vs CRT1206-CX-1541EAS |
SF12F1541CTLQ | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061541CCTP vs SF12F1541CTLQ |
RNCH1206CTS1K54 | Fixed Resistor, Thin Film, 0.33W, 1540ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061541CCTP vs RNCH1206CTS1K54 |
RTX061541CCP2 | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX061541CCTP vs RTX061541CCP2 |
239075151542L | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX061541CCTP vs 239075151542L |