Part Details for RTX0614R0FEP4 by Ralec
Overview of RTX0614R0FEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0614R0FEP4
RTX0614R0FEP4 CAD Models
RTX0614R0FEP4 Part Data Attributes
|
RTX0614R0FEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0614R0FEP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX0614R0FEP4
This table gives cross-reference parts and alternative options found for RTX0614R0FEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0614R0FEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206FRE0714RL | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX0614R0FEP4 vs RT1206FRE0714RL |
WF12Q14R0FTLQ | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX0614R0FEP4 vs WF12Q14R0FTLQ |
RNCF1206FTC14R0 | Fixed Resistor, Thin Film, 0.33W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX0614R0FEP4 vs RNCF1206FTC14R0 |
AS1206Q14R0F-T5 | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX0614R0FEP4 vs AS1206Q14R0F-T5 |
TP0650F140JR5E | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX0614R0FEP4 vs TP0650F140JR5E |
CRT1206-FZ-14R0ELF | Fixed Resistor, Thin Film, 0.25W, 14ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX0614R0FEP4 vs CRT1206-FZ-14R0ELF |
RT1206FRE1314RL | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX0614R0FEP4 vs RT1206FRE1314RL |
TP0650F140JT4E | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX0614R0FEP4 vs TP0650F140JT4E |
NTRH13F14R0DTRF | Fixed Resistor, Thin Film, 0.333W, 14ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RTX0614R0FEP4 vs NTRH13F14R0DTRF |
NTRH12F14R0DTRF | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RTX0614R0FEP4 vs NTRH12F14R0DTRF |