RTX061473FEP2
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of RTX061473FEP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX061473FEP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX061473FEP2 by Ralec

RTX061473FEP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
147000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTX061473FEP2
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for RTX061473FEP2

This table gives cross-reference parts and alternative options found for RTX061473FEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061473FEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT1206FRE07147KL Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RTX061473FEP2 vs AT1206FRE07147KL
TP0650F1473RCE Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RTX061473FEP2 vs TP0650F1473RCE
239041171474L Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RTX061473FEP2 vs 239041171474L
NTRA12HF1473DTRQYF Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RTX061473FEP2 vs NTRA12HF1473DTRQYF
CAR1206147KOHMS1%50PPMHP Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Riedon RTX061473FEP2 vs CAR1206147KOHMS1%50PPMHP
HPTF1206-UC-1473FT Fixed Resistor, Thin Film, 0.33W, 147000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RTX061473FEP2 vs HPTF1206-UC-1473FT
NTRH13F1473DTRF Fixed Resistor, Thin Film, 0.333W, 147000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp RTX061473FEP2 vs NTRH13F1473DTRF
NTRA12HF1473DTR1KQYF Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RTX061473FEP2 vs NTRA12HF1473DTR1KQYF
AS1206Q1473F-T5 Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RTX061473FEP2 vs AS1206Q1473F-T5
RTX061473FEP4 Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec RTX061473FEP2 vs RTX061473FEP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX061473FEP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX061473FEP2 by Ralec

Select Manufacturer
Which Manufacturer of RTX061473FEP2 would you like to use for your alert(s)?
  • Please alert me when RTX061473FEP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX061473FEP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX061473FEP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX061473FEP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX061473FEP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX061473FEP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: