Part Details for RTX061402CDTP by Ralec
Overview of RTX061402CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061402CDTP
RTX061402CDTP CAD Models
RTX061402CDTP Part Data Attributes
|
RTX061402CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061402CDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX061402CDTP
This table gives cross-reference parts and alternative options found for RTX061402CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061402CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625C1402T4E | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061402CDTP vs TP0625C1402T4E |
RTX061402CDP3 | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX061402CDTP vs RTX061402CDP3 |
RTW30D1206C1402-RG70 | Fixed Resistor, Thin Film, 0.333W, 14000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX061402CDTP vs RTW30D1206C1402-RG70 |
CRT1206-CY-1402ELF | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX061402CDTP vs CRT1206-CY-1402ELF |
AR06CBCV1402 | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061402CDTP vs AR06CBCV1402 |
SF12R1402CTLQ | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061402CDTP vs SF12R1402CTLQ |
NTRA12HC1402CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX061402CDTP vs NTRA12HC1402CTR1KQYF |
AR06CBCV1402N | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX061402CDTP vs AR06CBCV1402N |
RN73H2BTTE1402C25 | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061402CDTP vs RN73H2BTTE1402C25 |
AR06CBCO1402N | Fixed Resistor, Thin Film, 0.333W, 14000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX061402CDTP vs AR06CBCO1402N |