Part Details for RTX061400BEP3 by Ralec
Overview of RTX061400BEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX061400BEP3
RTX061400BEP3 CAD Models
RTX061400BEP3 Part Data Attributes
|
RTX061400BEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061400BEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061400BEP3
This table gives cross-reference parts and alternative options found for RTX061400BEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061400BEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B140RATG | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061400BEP3 vs RP73G2B140RATG |
WF12Q1400ATLQ | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061400BEP3 vs WF12Q1400ATLQ |
RTW30E1206B1400-RG70 | Fixed Resistor, Thin Film, 0.333W, 140ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX061400BEP3 vs RTW30E1206B1400-RG70 |
CAR1206140OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RTX061400BEP3 vs CAR1206140OHMS0.05%50PPMHP |
RP73G2B140RATDF | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061400BEP3 vs RP73G2B140RATDF |
TP0650B1400TCE | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061400BEP3 vs TP0650B1400TCE |
SF12Q1400ATLA | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061400BEP3 vs SF12Q1400ATLA |
RP73G2B140RBTD | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061400BEP3 vs RP73G2B140RBTD |
TP0650B1400RCE | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061400BEP3 vs TP0650B1400RCE |
RP73PG2B140RBTD | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061400BEP3 vs RP73PG2B140RBTD |