Part Details for RTX061373BEP4 by Ralec
Overview of RTX061373BEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061373BEP4
RTX061373BEP4 CAD Models
RTX061373BEP4 Part Data Attributes
|
RTX061373BEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061373BEP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061373BEP4
This table gives cross-reference parts and alternative options found for RTX061373BEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061373BEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061373BEP2 | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX061373BEP4 vs RTX061373BEP2 |
AR06BPC2V1373 | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX061373BEP4 vs AR06BPC2V1373 |
RN73H2BTTE1373B50 | Fixed Resistor, Metal Film, 0.25W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX061373BEP4 vs RN73H2BTTE1373B50 |
WF12Q1373ATLQ | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061373BEP4 vs WF12Q1373ATLQ |
HPTF1206-UC-1373AT | Fixed Resistor, Thin Film, 0.33W, 137000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX061373BEP4 vs HPTF1206-UC-1373AT |
AR06BTDO1373 | Fixed Resistor, Thin Film, 0.3333W, 137000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061373BEP4 vs AR06BTDO1373 |
RNCF1206BKC137K | Fixed Resistor, Thin Film, 0.33W, 137000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061373BEP4 vs RNCF1206BKC137K |
PR06BTDV1373 | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061373BEP4 vs PR06BTDV1373 |
CRT1206-BZ-1373ELF | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX061373BEP4 vs CRT1206-BZ-1373ELF |
AR06ABDV1373 | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061373BEP4 vs AR06ABDV1373 |