Part Details for RTX061273BEP2 by Ralec
Overview of RTX061273BEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061273BEP2
RTX061273BEP2 CAD Models
RTX061273BEP2 Part Data Attributes
|
RTX061273BEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061273BEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061273BEP2
This table gives cross-reference parts and alternative options found for RTX061273BEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061273BEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206127KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RTX061273BEP2 vs CAR1206127KOHMS0.05%50PPMHP |
NTRA12HA1273DTRQYF | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX061273BEP2 vs NTRA12HA1273DTRQYF |
AR06ATDV1273 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061273BEP2 vs AR06ATDV1273 |
SF12Q1273ATL | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061273BEP2 vs SF12Q1273ATL |
AR06BBDO1273N | Fixed Resistor, Thin Film, 0.333W, 127000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RTX061273BEP2 vs AR06BBDO1273N |
AR06BBDO1273 | Fixed Resistor, Thin Film, 0.3333W, 127000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061273BEP2 vs AR06BBDO1273 |
NTRH12A1273DTRF | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RTX061273BEP2 vs NTRH12A1273DTRF |
RT1206WRE07127KL | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX061273BEP2 vs RT1206WRE07127KL |
AS1206Q1273A-T5 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX061273BEP2 vs AS1206Q1273A-T5 |
RN73H2BTTE1273B50 | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX061273BEP2 vs RN73H2BTTE1273B50 |