Part Details for RTX061272CBP3 by Ralec
Overview of RTX061272CBP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061272CBP3
RTX061272CBP3 CAD Models
RTX061272CBP3 Part Data Attributes
|
RTX061272CBP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061272CBP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX061272CBP3
This table gives cross-reference parts and alternative options found for RTX061272CBP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061272CBP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239081151273L | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX061272CBP3 vs 239081151273L |
RNCF1206CTT12K7 | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061272CBP3 vs RNCF1206CTT12K7 |
SF12W1272CTLQ | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061272CBP3 vs SF12W1272CTLQ |
CAR120612.7KOHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RTX061272CBP3 vs CAR120612.7KOHMS0.25%10PPMHP |
RT1206CRB1012K7L | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX061272CBP3 vs RT1206CRB1012K7L |
HPTF1206-TN-1272CT | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX061272CBP3 vs HPTF1206-TN-1272CT |
RT1206CRB1312K7L | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX061272CBP3 vs RT1206CRB1312K7L |
RTX061272CBP4 | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX061272CBP3 vs RTX061272CBP4 |
RTX061272CBP2 | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX061272CBP3 vs RTX061272CBP2 |
RN73H2BTTE1272C10 | Fixed Resistor, Metal Film, 0.25W, 12700ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061272CBP3 vs RN73H2BTTE1272C10 |