Part Details for RTX061270DDP3 by Ralec
Overview of RTX061270DDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061270DDP3
RTX061270DDP3 CAD Models
RTX061270DDP3 Part Data Attributes
|
RTX061270DDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061270DDP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX061270DDP3
This table gives cross-reference parts and alternative options found for RTX061270DDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061270DDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR06DTCV1270 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061270DDP3 vs PR06DTCV1270 |
WF12R1270DTL | RESISTOR, THIN FILM, 0.25W, 0.5%, 25ppm, 127ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RTX061270DDP3 vs WF12R1270DTL |
CRT1206-DY-1270EAS | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061270DDP3 vs CRT1206-DY-1270EAS |
AR06DTRC3V1270 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX061270DDP3 vs AR06DTRC3V1270 |
RN73H2BTTE1270D25 | Fixed Resistor, Metal Film, 0.25W, 127ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061270DDP3 vs RN73H2BTTE1270D25 |
TP0625D1270R4E | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061270DDP3 vs TP0625D1270R4E |
RT1206DRD13127RL | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX061270DDP3 vs RT1206DRD13127RL |
RT1206DRD10127RL | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX061270DDP3 vs RT1206DRD10127RL |
AR06DTCV1270N | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX061270DDP3 vs AR06DTCV1270N |
HPTF1206-UE-1270DT | Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX061270DDP3 vs HPTF1206-UE-1270DT |