Part Details for RTX061270BDTP by Ralec
Overview of RTX061270BDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX061270BDTP
RTX061270BDTP CAD Models
RTX061270BDTP Part Data Attributes
|
RTX061270BDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061270BDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061270BDTP
This table gives cross-reference parts and alternative options found for RTX061270BDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061270BDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD1270A25 | Fixed Resistor, Metal Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061270BDTP vs RN73H2BTTD1270A25 |
CRT1206-BY-1270EAS | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061270BDTP vs CRT1206-BY-1270EAS |
AR06BPC3V1270N | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX061270BDTP vs AR06BPC3V1270N |
TP0625B1270R4E | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061270BDTP vs TP0625B1270R4E |
AS1206E1270A-T5 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX061270BDTP vs AS1206E1270A-T5 |
RTX061270BDP4 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX061270BDTP vs RTX061270BDP4 |
CAR1206127OHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RTX061270BDTP vs CAR1206127OHMS0.05%25PPMHP |
AR06BTRC3V1270N | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX061270BDTP vs AR06BTRC3V1270N |
WF12R1270AALQ | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061270BDTP vs WF12R1270AALQ |
RNCH1206BTE127R | Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061270BDTP vs RNCH1206BTE127R |