RTX061181BETP
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of RTX061181BETP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX061181BETP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX061181BETP by Ralec

RTX061181BETP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1180 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX061181BETP
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for RTX061181BETP

This table gives cross-reference parts and alternative options found for RTX061181BETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061181BETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR06BTRC2V1181N Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd RTX061181BETP vs AR06BTRC2V1181N
RNCF1206ATC1K18 Fixed Resistor, Thin Film, 0.33W, 1180ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX061181BETP vs RNCF1206ATC1K18
SF12Q1181ATL Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX061181BETP vs SF12Q1181ATL
RT1206BRE131K18L Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RTX061181BETP vs RT1206BRE131K18L
AR06BBDO1181 Fixed Resistor, Thin Film, 0.3333W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX061181BETP vs AR06BBDO1181
AR06BTDV1181 Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX061181BETP vs AR06BTDV1181
RP73PG2B1K18BTG Fixed Resistor, Thin Film, 0.33W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RTX061181BETP vs RP73PG2B1K18BTG
RTX061181BEP4 Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Ralec RTX061181BETP vs RTX061181BEP4
PR06BTDV1181 Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX061181BETP vs PR06BTDV1181
AR06BPC2V1181 Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd RTX061181BETP vs AR06BPC2V1181

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX061181BETP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX061181BETP by Ralec

Select Manufacturer
Which Manufacturer of RTX061181BETP would you like to use for your alert(s)?
  • Please alert me when RTX061181BETP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX061181BETP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX061181BETP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX061181BETP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX061181BETP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX061181BETP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: