RTX061181BDTP
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,

Overview of RTX061181BDTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX061181BDTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX061181BDTP by Ralec

RTX061181BDTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1180 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX061181BDTP
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for RTX061181BDTP

This table gives cross-reference parts and alternative options found for RTX061181BDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061181BDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCH1206BKE1K18 Fixed Resistor, Thin Film, 0.33W, 1180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX061181BDTP vs RNCH1206BKE1K18
NTRH13B1181CTRF Fixed Resistor, Thin Film, 0.333W, 1180ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp RTX061181BDTP vs NTRH13B1181CTRF
RP73F2B1K18ATDF Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RTX061181BDTP vs RP73F2B1K18ATDF
TP0625B1181R5E Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RTX061181BDTP vs TP0625B1181R5E
AS1206E1181A-T5 Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RTX061181BDTP vs AS1206E1181A-T5
RP73F2B1K18BTDG Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RTX061181BDTP vs RP73F2B1K18BTDG
SF12R1181BTL Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX061181BDTP vs SF12R1181BTL
RN73H2BTTD1181B25 Fixed Resistor, Metal Film, 0.25W, 1180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX061181BDTP vs RN73H2BTTD1181B25
NTRA12HB1181CTRQYF Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RTX061181BDTP vs NTRA12HB1181CTRQYF
AR06ATCV1181N Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp RTX061181BDTP vs AR06ATCV1181N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX061181BDTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX061181BDTP by Ralec

  • Please alert me when RTX061181BDTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX061181BDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX061181BDTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX061181BDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX061181BDTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX061181BDTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: