Part Details for RTX061050CDP2 by Ralec
Overview of RTX061050CDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061050CDP2
RTX061050CDP2 CAD Models
RTX061050CDP2 Part Data Attributes
|
RTX061050CDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061050CDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX061050CDP2
This table gives cross-reference parts and alternative options found for RTX061050CDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061050CDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CPC3V1050N | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX061050CDP2 vs AR06CPC3V1050N |
AT1206CRD07105RL | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX061050CDP2 vs AT1206CRD07105RL |
WF12R1050CTLQ | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061050CDP2 vs WF12R1050CTLQ |
AR06CTCO1050N | Fixed Resistor, Thin Film, 0.333W, 105ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX061050CDP2 vs AR06CTCO1050N |
HPTF1206-UE-1050CT | Fixed Resistor, Thin Film, 0.33W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX061050CDP2 vs HPTF1206-UE-1050CT |
NTRA12HC1050CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX061050CDP2 vs NTRA12HC1050CTR1KQYF |
WF12R1050CTL | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RTX061050CDP2 vs WF12R1050CTL |
CRT1206-CY-1050EAS | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061050CDP2 vs CRT1206-CY-1050EAS |
239061151051L | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RTX061050CDP2 vs 239061151051L |
TP0625C1050T5E | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061050CDP2 vs TP0625C1050T5E |