Part Details for RTX061021BBP3 by Ralec
Overview of RTX061021BBP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061021BBP3
RTX061021BBP3 CAD Models
RTX061021BBP3 Part Data Attributes
|
RTX061021BBP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061021BBP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061021BBP3
This table gives cross-reference parts and alternative options found for RTX061021BBP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061021BBP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BW-1021EAS | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061021BBP3 vs CRT1206-BW-1021EAS |
RP73C2B1K02BTD | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061021BBP3 vs RP73C2B1K02BTD |
RP73C2B1K02BTDG | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061021BBP3 vs RP73C2B1K02BTDG |
RN73H2BTTD1021A10 | Fixed Resistor, Metal Film, 0.25W, 1020ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061021BBP3 vs RN73H2BTTD1021A10 |
RN73H2BTTE1021A10 | Fixed Resistor, Metal Film, 0.25W, 1020ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061021BBP3 vs RN73H2BTTE1021A10 |
WF12W1021ATLQ | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061021BBP3 vs WF12W1021ATLQ |
WF12W1021AALQ | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061021BBP3 vs WF12W1021AALQ |
SF12W1021ATLQ | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061021BBP3 vs SF12W1021ATLQ |
RTX061021BBP2 | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX061021BBP3 vs RTX061021BBP2 |
RN73H2BTTD1021B10 | Fixed Resistor, Metal Film, 0.25W, 1020ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX061021BBP3 vs RN73H2BTTD1021B10 |