Part Details for RTX061003BBP3 by Ralec
Overview of RTX061003BBP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061003BBP3
RTX061003BBP3 CAD Models
RTX061003BBP3 Part Data Attributes
|
RTX061003BBP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061003BBP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061003BBP3
This table gives cross-reference parts and alternative options found for RTX061003BBP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061003BBP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B100KBTDF | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061003BBP3 vs RP73C2B100KBTDF |
WF12W1003BALQ | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061003BBP3 vs WF12W1003BALQ |
RTX061003BBP4 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX061003BBP3 vs RTX061003BBP4 |
WF12W1003ATLQ | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061003BBP3 vs WF12W1003ATLQ |
RTX061003BBP2 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX061003BBP3 vs RTX061003BBP2 |
CAR1206100KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RTX061003BBP3 vs CAR1206100KOHMS0.05%10PPMHP |
CRT1206-BW-1003EAS | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061003BBP3 vs CRT1206-BW-1003EAS |
239081131004L | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX061003BBP3 vs 239081131004L |
CRT1206-AW-1003EAS | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061003BBP3 vs CRT1206-AW-1003EAS |
ERA8VRB1003V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RTX061003BBP3 vs ERA8VRB1003V |