Part Details for RTX061000FDP4 by Ralec
Overview of RTX061000FDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX061000FDP4
RTX061000FDP4 CAD Models
RTX061000FDP4 Part Data Attributes
|
RTX061000FDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061000FDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061000FDP4
This table gives cross-reference parts and alternative options found for RTX061000FDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061000FDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625F1000T4E | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061000FDP4 vs TP0625F1000T4E |
CAR1206100OHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RTX061000FDP4 vs CAR1206100OHMS1%25PPMHP |
RP73PF2B100RFTDF | Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061000FDP4 vs RP73PF2B100RFTDF |
NTRA12HF1000CTRQYF | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX061000FDP4 vs NTRA12HF1000CTRQYF |
RN73H2BTTE1000F25 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206 | KOA Speer Electronics Inc | RTX061000FDP4 vs RN73H2BTTE1000F25 |
HPTF1206-UE-1000FT | Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX061000FDP4 vs HPTF1206-UE-1000FT |
TC0625F1000T5J | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTX061000FDP4 vs TC0625F1000T5J |
WF12R1000FALQ | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061000FDP4 vs WF12R1000FALQ |
NTRH13F1000CTRF | Fixed Resistor, Thin Film, 0.333W, 100ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RTX061000FDP4 vs NTRH13F1000CTRF |
AR06FTCV1000 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061000FDP4 vs AR06FTCV1000 |