Part Details for RTX057873CEP3 by Ralec
Overview of RTX057873CEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX057873CEP3
RTX057873CEP3 CAD Models
RTX057873CEP3 Part Data Attributes
|
RTX057873CEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX057873CEP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 787000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RTX057873CEP3
This table gives cross-reference parts and alternative options found for RTX057873CEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX057873CEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX057873CEP2 | Fixed Resistor, Thin Film, 0.125W, 787000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX057873CEP3 vs RTX057873CEP2 |
RT0805CCE787K | Fixed Resistor, Thin Film, 0.125W, 787000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RTX057873CEP3 vs RT0805CCE787K |
RN73H2ATTE7873C50 | Fixed Resistor, Metal Film, 0.125W, 787000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX057873CEP3 vs RN73H2ATTE7873C50 |
RT0805CRE07787KL | Fixed Resistor, Thin Film, 0.125W, 787000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX057873CEP3 vs RT0805CRE07787KL |
SF08Q7873CTLA | Fixed Resistor, Thin Film, 0.125W, 787000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX057873CEP3 vs SF08Q7873CTLA |
239044157874L | Fixed Resistor, Thin Film, 0.125W, 787000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX057873CEP3 vs 239044157874L |
RN732ATTE7873C50 | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX057873CEP3 vs RN732ATTE7873C50 |
239040157874L | Fixed Resistor, Thin Film, 0.125W, 787000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX057873CEP3 vs 239040157874L |
RN732ALTE7873C50 | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX057873CEP3 vs RN732ALTE7873C50 |
WF08Q7873CTL | RESISTOR, THIN FILM, 0.125W, 0.25%, 50ppm, 787000ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTX057873CEP3 vs WF08Q7873CTL |