Part Details for RTX057503DDP3 by Ralec
Overview of RTX057503DDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX057503DDP3
RTX057503DDP3 CAD Models
RTX057503DDP3 Part Data Attributes
|
RTX057503DDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX057503DDP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX057503DDP3
This table gives cross-reference parts and alternative options found for RTX057503DDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX057503DDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS10DTP7503 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX057503DDP3 vs RBS10DTP7503 |
WF08R7503DALQ | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX057503DDP3 vs WF08R7503DALQ |
SF08R7503DTLA | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX057503DDP3 vs SF08R7503DTLA |
SF08R7503DTL | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX057503DDP3 vs SF08R7503DTL |
RN73R2ATTP7503D25 | Fixed Resistor, Metal Film, 0.125W, 750000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX057503DDP3 vs RN73R2ATTP7503D25 |
WF08R7503DTLQ | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX057503DDP3 vs WF08R7503DTLQ |
RTX057503DDP2 | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RTX057503DDP3 vs RTX057503DDP2 |
239064167504L | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTX057503DDP3 vs 239064167504L |